DSF10TC-AT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13.748
Unit Price: 0,55000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22.905
Unit Price: 0,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.000
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.447
Unit Price: 0,19000 €
Datasheet
Diode 200 V 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSF10TC-AT1

DigiKey Part Number
DSF10TC-AT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSF10TC-AT1
Description
DIODE STANDARD 200V 1A
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UF4003onsemi13.748UF4003CT-ND0,55000 €Direct
1N4003-E3/54Vishay General Semiconductor - Diodes Division22.9051N4003-E3/54GICT-ND0,48000 €Similar
1N4003G-TDiodes Incorporated5.0001N4003GDICT-ND0,27000 €Similar
1N4935-TDiodes Incorporated7.4471N4935DICT-ND0,19000 €Similar
Obsolete
Marketplace Stock: 18.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18.000In Stock
Ships from Rochester Electronics, LLC