DSF10TB-AT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8.244
Unit Price: 0,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.767
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 39.286
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.142
Unit Price: 0,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08192 €
Datasheet
Diode 100 V 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSF10TB-AT1

DigiKey Part Number
DSF10TB-AT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSF10TB-AT1
Description
DIODE STANDARD 100V 1A
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.300 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.300In Stock
Ships from Rochester Electronics, LLC