
1N4934-T | |
|---|---|
DigiKey Part Number | 1N4934DITR-ND - Tape & Reel (TR) 1N4934DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4934-T |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4934-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,05300 € | 5,30 € |
| 500 | 0,03848 € | 19,24 € |
| 1.000 | 0,03321 € | 33,21 € |
| 2.000 | 0,02977 € | 59,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02993 € | 149,65 € |
| 10.000 | 0,02872 € | 287,20 € |
| 15.000 | 0,02864 € | 429,60 € |
| 25.000 | 0,02564 € | 641,00 € |
| 35.000 | 0,01360 € | 476,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




