
DM74S572N | |
|---|---|
DigiKey Part Number | DM74S572N-ND |
Manufacturer | |
Manufacturer Product Number | DM74S572N |
Description | IC FIFO 1KX4 60NS 18DIP |
Customer Reference | |
Detailed Description | FIFO 4K (1K x 4) 60ns 18-PDIP |
Category | Programmable Flags Support No |
Manufacturer onsemi | Retransmit Capability No |
Series | FWFT Support No |
Packaging Bag | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case 18-DIP (0.300", 7.62mm) |
Memory Size 4K (1K x 4) | Supplier Device Package 18-PDIP |
Access Time 60ns | Base Product Number |
Voltage - Supply 4.75 V ~ 5.25 V |

