DM74S40N is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.082
Unit Price: 34,15714 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.500
Unit Price: 34,15714 €
Datasheet
NAND Gate IC 2 Channel 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74S40N

DigiKey Part Number
DM74S40N-ND
Manufacturer
Manufacturer Product Number
DM74S40N
Description
IC GATE NAND 2CH 4-INP 14MDIP
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74S40N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3mA, 60mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
9ns @ 5V, 150pF
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
2
Supplier Device Package
14-MDIP
Number of Inputs
4
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DM74S40NRochester Electronics, LLC7.0822156-DM74S40N-ND34,15714 €Parametric Equivalent
DM74S40NRochester Electronics, LLC2.5002156-DM74S40N-FS-ND34,15714 €Parametric Equivalent
Obsolete
Marketplace Stock: 7.082 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.082In Stock
Ships from Rochester Electronics, LLC