
DM74S40N | |
|---|---|
DigiKey Part Number | 2156-DM74S40N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DM74S40N |
Description | IC GATE NAND 2CH 4-INP 14DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 3mA, 60mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 150pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Tube: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 34,58714 € | 242,11 € |
| Unit Price without VAT: | 34,58714 € |
|---|---|
| Unit Price with VAT: | 41,15870 € |

