DM74S373N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 2.550
Unit Price: 9,49000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74S373N

DigiKey Part Number
DM74S373N-ND
Manufacturer
Manufacturer Product Number
DM74S373N
Description
IC D-TYPE TRANSP 8:8 20-PDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74S373N Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
12ns
Series
Current - Output High, Low
6.5mA, 20mA
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
D-Type Transparent Latch
Package / Case
20-DIP (0.300", 7.62mm)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74S373NRochester Electronics, LLC2.5502156-SN74S373N-ND9,49000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes