
SN74S373N | |
|---|---|
DigiKey Part Number | 296-34113-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S373N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S373N Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Mfr | Independent Circuits 1 |
Series | Delay Time - Propagation 7ns |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| 20 | 7,03500 € | 140,70 € |
| 40 | 6,70475 € | 268,19 € |
| 100 | 6,35560 € | 635,56 € |
| 260 | 6,07585 € | 1.579,72 € |
| 500 | 5,92336 € | 2.961,68 € |
| 1.000 | 5,78954 € | 5.789,54 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,29310 € |

