Similar

DM74S241N | |
|---|---|
DigiKey Part Number | DM74S241N-ND |
Manufacturer | |
Manufacturer Product Number | DM74S241N |
Description | IC BUFF 4.75V/5.25V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74S241N Models |
Category | Current - Output High, Low 15mA, 64mA |
Manufacturer onsemi | Voltage - Supply 4.75V ~ 5.25V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
Logic Type Buffer, Non-Inverting | Supplier Device Package 20-PDIP |
Number of Elements 2 | Base Product Number |
Number of Bits per Element 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS241N | Rochester Electronics, LLC | 7.383 | 2156-SN74LS241N-ND | 1,18000 € | Similar |
| SN74S241N | Rochester Electronics, LLC | 7.239 | 2156-SN74S241N-ND | 4,36845 € | Similar |


