
SN74LS241N | |
|---|---|
DigiKey Part Number | 296-14887-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS241N |
Description | IC BUFF NON-INVERT 5.25V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS241N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 20 | 0,81000 € | 16,20 € |
| 40 | 0,75725 € | 30,29 € |
| 100 | 0,70200 € | 70,20 € |
| 260 | 0,65758 € | 170,97 € |
| 500 | 0,63334 € | 316,67 € |
| 1.000 | 0,61212 € | 612,12 € |
| 2.500 | 0,58970 € | 1.474,25 € |
| 5.000 | 0,57619 € | 2.880,95 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |





