DM74S112N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 2.430
Unit Price: 2,41000 €
Datasheet
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74S112N

DigiKey Part Number
DM74S112N-ND
Manufacturer
Manufacturer Product Number
DM74S112N
Description
IC FF JK TYPE DBL 1-BIT 16-PDIP
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
DM74S112N Models
Product Attributes
Filter Similar Products
Category
Clock Frequency
60 MHz
Manufacturer
onsemi
Trigger Type
Negative Edge
Series
Current - Output High, Low
1mA, 20mA
Packaging
Bag
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Function
Set(Preset) and Reset
Mounting Type
Through Hole
Type
JK Type
Supplier Device Package
16-PDIP
Output Type
Complementary
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
2
Base Product Number
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74S112ANRochester Electronics, LLC2.4302156-SN74S112AN-ND2,41000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes