
SN74S112AN | |
|---|---|
DigiKey Part Number | 296-3855-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S112AN |
Description | IC FF JK TYPE DBL 1-BIT 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74S112AN Models |
Category | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 252 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type JK Type | Mounting Type Through Hole |
Output Type Complementary | Supplier Device Package 16-PDIP |
Number of Elements 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 125 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79800 € | 17,98 € |
| 25 | 1,64560 € | 41,14 € |
| 100 | 1,47810 € | 147,81 € |
| 250 | 1,39816 € | 349,54 € |
| 500 | 1,34998 € | 674,99 € |
| 1.000 | 1,31032 € | 1.310,32 € |
| 2.500 | 1,26846 € | 3.171,15 € |
| 5.000 | 1,24324 € | 6.216,20 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

