DM74LS75N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 22.405
Unit Price: 2,69000 €
Datasheet
D-Type Transparent Latch 1 Channel 4:4 IC Tri-State 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74LS75N

DigiKey Part Number
DM74LS75N-ND
Manufacturer
Manufacturer Product Number
DM74LS75N
Description
IC D-TYPE TRANSP 4:4 16-PDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 4:4 IC Tri-State 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74LS75N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
4:4
Output Type
Tri-State
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
1
Delay Time - Propagation
20ns
Current - Output High, Low
400µA, 8mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes