
SN74LS75N | |
|---|---|
DigiKey Part Number | 296-3744-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS75N |
Description | IC D-TYPE TRANSP 1:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS75N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Differential | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 9ns | |
Current - Output High, Low | 400µA, 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01000 € | 20,10 € |
| 25 | 1,84120 € | 46,03 € |
| 100 | 1,65640 € | 165,64 € |
| 250 | 1,56828 € | 392,07 € |
| 500 | 1,51518 € | 757,59 € |
| 1.000 | 1,47147 € | 1.471,47 € |
| 2.500 | 1,42532 € | 3.563,30 € |
| 5.000 | 1,39751 € | 6.987,55 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |



