DM74LS253N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 563
Unit Price: 1,72000 €
Datasheet
Multiplexer 2 x 4:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74LS253N

DigiKey Part Number
DM74LS253N-ND
Manufacturer
Manufacturer Product Number
DM74LS253N
Description
IC MULTIPLEXER 2 X 4:1 16-PDIP
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74LS253N Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
2.6mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Multiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
2 x 4:1
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS253NTexas Instruments563296-33981-5-ND1,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes