
SN74LS253N | |
|---|---|
DigiKey Part Number | 296-33981-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS253N |
Description | IC MULTIPLEXER 2 X 4:1 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS253N Models |
Category | Current - Output High, Low 2.6mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 2 x 4:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26700 € | 12,67 € |
| 25 | 1,15440 € | 28,86 € |
| 100 | 1,03070 € | 103,07 € |
| 250 | 0,97156 € | 242,89 € |
| 500 | 0,93594 € | 467,97 € |
| 1.000 | 0,90662 € | 906,62 € |
| 2.500 | 0,87565 € | 2.189,12 € |
| 5.000 | 0,85699 € | 4.284,95 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |




