DM74LS156N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 100.630
Unit Price: 1,29000 €
Datasheet
Decoder/Demultiplexer 2 x 1:4 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74LS156N

DigiKey Part Number
DM74LS156N-ND
Manufacturer
Manufacturer Product Number
DM74LS156N
Description
IC DECODER/DEMUX 2 X 1:4 16-PDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 2 x 1:4 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74LS156N Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
400µA, 8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Decoder/Demultiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
2 x 1:4
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS156NRochester Electronics, LLC100.6302156-SN74LS156N-ND1,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes