
SN74LS156N | |
|---|---|
DigiKey Part Number | 296-3655-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS156N |
Description | IC DECODER/DEMUX 2 X 1:4 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 2 x 1:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS156N Models |
Category | Current - Output High, Low 100µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 2 x 1:4 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94600 € | 9,46 € |
| 25 | 0,85840 € | 21,46 € |
| 100 | 0,76210 € | 76,21 € |
| 250 | 0,71632 € | 179,08 € |
| 500 | 0,68868 € | 344,34 € |
| 1.000 | 0,66594 € | 665,94 € |
| 2.500 | 0,64192 € | 1.604,80 € |
| 5.000 | 0,62745 € | 3.137,25 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |






