Similar
Similar

DM74LS138M | |
|---|---|
DigiKey Part Number | DM74LS138M-ND |
Manufacturer | |
Manufacturer Product Number | DM74LS138M |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74LS138M Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS138DR | Texas Instruments | 4.815 | 296-14883-1-ND | 0,63000 € | Similar |
| SN74LS138NSR | Texas Instruments | 9.887 | 296-31849-1-ND | 0,90000 € | Similar |



