
SN74LS138NSR | |
|---|---|
DigiKey Part Number | 296-31849-2-ND - Tape & Reel (TR) 296-31849-1-ND - Cut Tape (CT) 296-31849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS138NSR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS138NSR Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS138NSR | Texas Instruments | 10.000 | 296-28800-1-ND | 3,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77400 € | 7,74 € |
| 25 | 0,70080 € | 17,52 € |
| 100 | 0,62020 € | 62,02 € |
| 250 | 0,58164 € | 145,41 € |
| 500 | 0,56494 € | 282,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52358 € | 1.047,16 € |
| 4.000 | 0,51064 € | 2.042,56 € |
| 6.000 | 0,50415 € | 3.024,90 € |
| 10.000 | 0,49697 € | 4.969,70 € |
| 14.000 | 0,49277 € | 6.898,78 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

