Direct

DM74AS874WM | |
|---|---|
DigiKey Part Number | DM74AS874WM-ND |
Manufacturer | |
Manufacturer Product Number | DM74AS874WM |
Description | IC FF D-TYPE DOUBLE 4BIT 24-SOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 4 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DM74AS874WM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Clock Frequency | 80 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 15mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 133 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOP | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Base Product Number |


