DM74AS74N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 114
Unit Price: 1,96000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74AS74N

DigiKey Part Number
DM74AS74N-ND
Manufacturer
Manufacturer Product Number
DM74AS74N
Description
IC FF D-TYPE DOUBLE 1BIT 14MDIP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
DM74AS74N Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
2mA, 20mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
16 mA
Function
Set(Preset) and Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Through Hole
Output Type
Complementary
Supplier Device Package
14-MDIP
Number of Elements
2
Package / Case
14-DIP (0.300", 7.62mm)
Number of Bits per Element
1
Base Product Number
Clock Frequency
105 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AS74ANTexas Instruments114296-1525-5-ND1,96000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes