
SN74AS74AN | |
|---|---|
DigiKey Part Number | 296-1525-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS74AN |
Description | IC FF D-TYPE DOUBLE 1BIT 14PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS74AN Models |
Category | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 2mA, 20mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 16 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Complementary | Supplier Device Package 14-PDIP |
Number of Elements 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 105 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45600 € | 14,56 € |
| 25 | 1,32920 € | 33,23 € |
| 100 | 1,18940 € | 118,94 € |
| 250 | 1,12276 € | 280,69 € |
| 500 | 1,08256 € | 541,28 € |
| 1.000 | 1,04947 € | 1.049,47 € |
| 2.500 | 1,01455 € | 2.536,38 € |
| 5.000 | 0,99350 € | 4.967,50 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

