Similar

DM74AS645N | |
|---|---|
DigiKey Part Number | DM74AS645N-ND |
Manufacturer | |
Manufacturer Product Number | DM74AS645N |
Description | IC TXRX 20-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Output 20-PDIP |
Category | Number of Elements 1 |
Manufacturer onsemi | Number of Bits per Element 8 |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 20-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 20-PDIP |
Logic Type Transceiver, Non-Inverting | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS645N | Rochester Electronics, LLC | 15.433 | 2156-SN74AS645N-ND | 4,72537 € | Similar |


