
SN74AS645N | |
|---|---|
DigiKey Part Number | 296-14794-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS645N |
Description | IC TXRX 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS645N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,42520 € | 885,04 € |
| Unit Price without VAT: | 4,42520 € |
|---|---|
| Unit Price with VAT: | 5,26599 € |

