Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DM74AS244WMX | |
|---|---|
DigiKey Part Number | DM74AS244WMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74AS244WMX |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74AS244WMX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS244ADW | Rochester Electronics, LLC | 37.215 | 2156-SN74AS244ADW-ND | 3,86379 € | Direct |
| SN74AS760DWR | Texas Instruments | 6.619 | 296-14795-2-ND | 5,04588 € | Direct |
| SN74AS244ANSR | Texas Instruments | 22.000 | 296-29127-1-ND | 4,04000 € | Similar |
| 74BCT244SCX | Rochester Electronics, LLC | 3.000 | 2156-74BCT244SCX-ND | 0,66824 € | Parametric Equivalent |
| SN74AS244ADWR | Texas Instruments | 21.940 | 296-28503-2-ND | 2,87000 € | Parametric Equivalent |




