


SN74AS760DWR | |
|---|---|
DigiKey Part Number | 296-14795-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AS760DWR |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS760DWR Models |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low -, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,66647 € | 11.332,94 € |
| Unit Price without VAT: | 5,66647 € |
|---|---|
| Unit Price with VAT: | 6,74310 € |

