Similar

DM74AS21M | |
|---|---|
DigiKey Part Number | DM74AS21M-ND |
Manufacturer | |
Manufacturer Product Number | DM74AS21M |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74AS21M Models |
Category | Current - Output High, Low 2mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS21NSR | Texas Instruments | 42.000 | 296-13162-2-ND | 1,91226 € | Similar |
| SN74AS21D | Rochester Electronics, LLC | 21.638 | 2156-SN74AS21D-ND | 2,41000 € | Parametric Equivalent |



