
SN74AS21NSR | |
|---|---|
DigiKey Part Number | 296-13162-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AS21NSR |
Description | IC GATE AND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS21NSR Models |
Category | Current - Output High, Low 2mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 4 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,16368 € | 4.327,36 € |
| Unit Price without VAT: | 2,16368 € |
|---|---|
| Unit Price with VAT: | 2,57478 € |

