Parametric Equivalent

DM74AS1034AN | |
|---|---|
DigiKey Part Number | DM74AS1034AN-ND |
Manufacturer | |
Manufacturer Product Number | DM74AS1034AN |
Description | IC BUFF NON-INVERT 5.5V 14-MDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Logic Output 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74AS1034AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Logic | |
Current - Output High, Low | 48mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-MDIP | |
Base Product Number |


