
SN74AS1034AN | |
|---|---|
DigiKey Part Number | 296-33790-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS1034AN |
Description | IC BUFF NON-INVERT 5.5V 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Logic Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS1034AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Logic | |
Current - Output High, Low | 48mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,83500 € | 28,35 € |
| 25 | 2,60880 € | 65,22 € |
| 100 | 2,36040 € | 236,04 € |
| 250 | 2,24188 € | 560,47 € |
| 500 | 2,17042 € | 1.085,21 € |
| 1.000 | 2,11164 € | 2.111,64 € |
| 2.500 | 2,04956 € | 5.123,90 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |




