Direct
Similar
Parametric Equivalent

DM74ALS563AWMX | |
|---|---|
DigiKey Part Number | DM74ALS563AWMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74ALS563AWMX |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS563AWMX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 3ns |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS563BDW | Rochester Electronics, LLC | 19.433 | 2156-SN74ALS563BDW-ND | 5,73682 € | Direct |
| SN74ALS563BNSR | Texas Instruments | 0 | SN74ALS563BNSR-ND | 6,16990 € | Similar |
| DM74ALS580AWM | Rochester Electronics, LLC | 1.080 | 2156-DM74ALS580AWM-ND | 1,13035 € | Parametric Equivalent |




