Direct
Direct

DM74ALS521WM | |
|---|---|
DigiKey Part Number | DM74ALS521WM-ND |
Manufacturer | |
Manufacturer Product Number | DM74ALS521WM |
Description | IC ID COMPARATOR 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS521WM Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer onsemi | Current - Output High, Low 2.6mA, 24mA |
Series | Max Propagation Delay @ V, Max CL 20ns @ 5V, 50pF |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Identity Comparator | Supplier Device Package 20-SOIC |
Number of Bits 8 | Mounting Type Surface Mount |
Output Active Low | Base Product Number |
Output Function A=B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS521DW | Rochester Electronics, LLC | 7.935 | 2156-SN74ALS521DW-ND | 2,01000 € | Direct |
| SN74ALS521DWR | Texas Instruments | 4.191 | 296-29730-1-ND | 1,54000 € | Direct |


