


SN74ALS521DWR | |
|---|---|
DigiKey Part Number | 296-29730-2-ND - Tape & Reel (TR) 296-29730-1-ND - Cut Tape (CT) 296-29730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS521DWR |
Description | IC ID COMPARATOR 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS521DWR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output High, Low 2.6mA, 24mA |
Series | Max Propagation Delay @ V, Max CL 20ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Identity Comparator | Supplier Device Package 20-SOIC |
Number of Bits 8 | Mounting Type Surface Mount |
Output Active Low | Base Product Number |
Output Function A=B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,36682 € | 2.733,64 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

