DM74ALS373WMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 1.736
Unit Price: 1,01988 €
Datasheet

Direct


Texas Instruments
In Stock: 50.640
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 371
Unit Price: 1,35000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.194
Unit Price: 1,17000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS373WMX

DigiKey Part Number
DM74ALS373WMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM74ALS373WMX
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS373WMX Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
2ns
Series
Current - Output High, Low
2.6mA, 24mA
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALS373ADWRochester Electronics, LLC1.7362156-SN74ALS373ADW-ND1,01988 €Direct
SN74ALS373ADWRTexas Instruments50.640296-14735-1-ND1,08000 €Direct
SN74ALS373ANSRTexas Instruments371296-SN74ALS373ANSRCT-ND1,35000 €Similar
SN74ALS573CDWRTexas Instruments2.194296-1129-1-ND1,17000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes