DM74ALS273WM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 1.470
Unit Price: 1,39000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.938
Unit Price: 1,36000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS273WM

DigiKey Part Number
DM74ALS273WM-ND
Manufacturer
Manufacturer Product Number
DM74ALS273WM
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS273WM Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
15ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
2.6mA, 24mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
20 mA
Function
Master Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Non-Inverted
Supplier Device Package
20-SOIC
Number of Elements
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
8
Base Product Number
Clock Frequency
35 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALS273DWRochester Electronics, LLC1.4702156-SN74ALS273DW-ND1,39000 €Direct
SN74ALS273DWRTexas Instruments2.938296-1126-1-ND1,36000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes