DM74ALS273SJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.467
Unit Price: 1,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.861
Unit Price: 1,61000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS273SJX

DigiKey Part Number
DM74ALS273SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM74ALS273SJX
Description
IC FF D-TYPE SINGLE 8BIT 20-SOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS273SJX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
15ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
2.6mA, 24mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
20 mA
Function
Master Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Non-Inverted
Supplier Device Package
20-SOP
Number of Elements
1
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Bits per Element
8
Base Product Number
Clock Frequency
35 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALS273NSRTexas Instruments0296-28897-1-ND1,30000 €Direct
SN74ALS273DWRochester Electronics, LLC1.4672156-SN74ALS273DW-ND1,40000 €Similar
SN74ALS273DWRTexas Instruments2.861296-1126-1-ND1,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes