Direct
Similar
Similar

DM74ALS273SJ | |
|---|---|
DigiKey Part Number | DM74ALS273SJ-ND |
Manufacturer | |
Manufacturer Product Number | DM74ALS273SJ |
Description | IC FF D-TYPE SINGLE 8BIT 20-SOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS273SJ Models |
Category | Max Propagation Delay @ V, Max CL 15ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 20 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 20-SOP |
Number of Elements 1 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 35 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS273NSR | Texas Instruments | 0 | 296-28897-1-ND | 1,30000 € | Direct |
| SN74ALS273DW | Rochester Electronics, LLC | 1.467 | 2156-SN74ALS273DW-ND | 1,40000 € | Similar |
| SN74ALS273DWR | Texas Instruments | 2.861 | 296-1126-1-ND | 1,61000 € | Similar |



