Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DM74ALS245AWM | |
|---|---|
DigiKey Part Number | DM74ALS245AWM-ND |
Manufacturer | |
Manufacturer Product Number | DM74ALS245AWM |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS245AWM Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS245ADW | Rochester Electronics, LLC | 23.147 | 2156-SN74ALS245ADW-ND | 1,14799 € | Direct |
| SN74ALS245A-1NSR | Texas Instruments | 736 | 296-29928-1-ND | 1,69000 € | Similar |
| SN74ALS245ANSR | Texas Instruments | 1.935 | 296-24979-1-ND | 1,58000 € | Similar |
| SN74ALS245A-1DW | Rochester Electronics, LLC | 3.608 | 2156-SN74ALS245A-1DW-ND | 1,17000 € | Parametric Equivalent |
| SN74ALS245A-1DWR | Texas Instruments | 0 | 296-28996-2-ND | 0,68077 € | Parametric Equivalent |



