MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SN74ALS245ADW | |
|---|---|
DigiKey Part Number | 296-1125-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS245ADW |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS245ADW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS245A-1DWR | Texas Instruments | 0 | 296-28996-2-ND | 0,67537 € | MFR Recommended |
| SN74ALS245ADWR | Texas Instruments | 4.343 | 296-1125-1-ND | 1,24000 € | Parametric Equivalent |
| SN74ALS645A-1DW | Texas Instruments | 15 | 296-5073-5-ND | 2,14000 € | Parametric Equivalent |
| SN74ALS645A-1DWR | Texas Instruments | 0 | 296-38789-1-ND | 1,64000 € | Parametric Equivalent |
| SN74ALS645ADWR | Texas Instruments | 8.202 | 296-37414-1-ND | 1,64000 € | Parametric Equivalent |


