Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DM74ALS241AWMX | |
|---|---|
DigiKey Part Number | DM74ALS241AWMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74ALS241AWMX |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS241AWMX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS241CNSR | Texas Instruments | 8.900 | SN74ALS241CNSR-ND | 0,56543 € | Similar |
| SN74ALS241CDW | Rochester Electronics, LLC | 7.671 | 2156-SN74ALS241CDW-ND | 1,26000 € | Parametric Equivalent |
| SN74ALS241CDWR | Texas Instruments | 4.446 | 296-28995-2-ND | 0,92525 € | Parametric Equivalent |
| SN74ALS244C-1DW | Rochester Electronics, LLC | 16.493 | 2156-SN74ALS244C-1DW-ND | 1,19000 € | Parametric Equivalent |
| SN74ALS244C-1DWR | Texas Instruments | 3.442 | 296-SN74ALS244C-1DWRCT-ND | 1,37000 € | Parametric Equivalent |



