Similar
Parametric Equivalent
Parametric Equivalent

DM74ALS161BMX | |
|---|---|
DigiKey Part Number | DM74ALS161BMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74ALS161BMX |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS161BMX Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 40 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS161BNSR | Texas Instruments | 0 | 296-29729-2-ND | 0,77091 € | Similar |
| SN74ALS161BD | Rochester Electronics, LLC | 6.906 | 2156-SN74ALS161BD-ND | 1,13000 € | Parametric Equivalent |
| SN74ALS161BDR | Texas Instruments | 22.710 | 296-SN74ALS161BDRCT-ND | 1,10000 € | Parametric Equivalent |



