Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

DM74ALS138SJX | |
|---|---|
DigiKey Part Number | DM74ALS138SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74ALS138SJX |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS138SJX Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS138ANS | Texas Instruments | 652 | 296-53298-ND | 1,11000 € | Direct |
| SN74ALS138AD | Rochester Electronics, LLC | 5.255 | 2156-SN74ALS138AD-ND | 0,95000 € | Similar |
| SN74ALS138ADR | Texas Instruments | 1.667 | 296-14714-1-ND | 1,10000 € | Similar |
| SN74ALS138ANSR | Texas Instruments | 0 | 296-29970-1-ND | 0,89000 € | Parametric Equivalent |
| SN74AS138NSR | Texas Instruments | 10.000 | 296-28800-1-ND | 3,54000 € | Parametric Equivalent |



