Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DM74ALS138N | |
|---|---|
DigiKey Part Number | DM74ALS138N-ND |
Manufacturer | |
Manufacturer Product Number | DM74ALS138N |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS138N Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 3:8 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS137AN | Rochester Electronics, LLC | 77.080 | 2156-SN74ALS137AN-ND | 7,09000 € | Parametric Equivalent |
| SN74ALS138AN | Rochester Electronics, LLC | 12.768 | 2156-SN74ALS138AN-ND | 1,38000 € | Parametric Equivalent |
| SN74ALS138ANE4 | Rochester Electronics, LLC | 1.089 | 2156-SN74ALS138ANE4-ND | 0,86527 € | Parametric Equivalent |
| SN74AS138N | Rochester Electronics, LLC | 84.844 | 2156-SN74AS138N-ND | 3,47824 € | Parametric Equivalent |



