Decoder/Demultiplexer 1 x 3:8 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS138AN

DigiKey Part Number
296-1485-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS138AN
Description
IC DECODER/DEMUX 1 X 3:8 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS138AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,85500 €8,55 €
250,77520 €19,38 €
1000,68700 €68,70 €
2500,64500 €161,25 €
5000,61964 €309,82 €
1.0000,59880 €598,80 €
2.5000,57678 €1.441,95 €
5.0000,56352 €2.817,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €

Other Suppliers on DigiKey

11.408In Stock
Ships from Rochester Electronics, LLC