Direct
Similar
Parametric Equivalent

DM74ALS1035MX | |
|---|---|
DigiKey Part Number | DM74ALS1035MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74ALS1035MX |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS1035MX Models |
Category | Output Type Open Collector |
Manufacturer onsemi | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS1035D | Rochester Electronics, LLC | 2.439 | 2156-SN74ALS1035D-ND | 1,84428 € | Direct |
| SN74ALS35AD | Rochester Electronics, LLC | 66.068 | 2156-SN74ALS35AD-ND | 4,91000 € | Similar |
| SN74ALS1035DR | Texas Instruments | 4.661 | 296-14710-1-ND | 2,19000 € | Parametric Equivalent |


