Direct
Similar
Parametric Equivalent

DM74ALS1034MX | |
|---|---|
DigiKey Part Number | DM74ALS1034MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74ALS1034MX |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS1034MX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS1034D | Rochester Electronics, LLC | 10.654 | 2156-SN74ALS1034D-ND | 2,87000 € | Direct |
| SN74ALS1034NSR | Texas Instruments | 12.000 | 296-28491-2-ND | 2,65577 € | Similar |
| SN74ALS1034DR | Texas Instruments | 19.857 | 296-SN74ALS1034DRCT-ND | 3,55000 € | Parametric Equivalent |



