
SN74ALS1034DR | |
|---|---|
DigiKey Part Number | 296-SN74ALS1034DRTR-ND - Tape & Reel (TR) 296-SN74ALS1034DRCT-ND - Cut Tape (CT) 296-SN74ALS1034DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS1034DR |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS1034DR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,68200 € | 26,82 € |
| 25 | 2,46720 € | 61,68 € |
| 100 | 2,23030 € | 223,03 € |
| 250 | 2,17320 € | 543,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,93413 € | 4.835,32 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

