Direct
Similar
Similar
Parametric Equivalent

DM74ALS08SJX | |
|---|---|
DigiKey Part Number | DM74ALS08SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74ALS08SJX |
Description | IC GATE AND 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS08SJX Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS08NS | Texas Instruments | 1.839 | 296-53296-ND | 0,90000 € | Direct |
| SN74ALS08D | Rochester Electronics, LLC | 6.448 | 2156-SN74ALS08D-ND | 0,78000 € | Similar |
| SN74ALS08DR | Texas Instruments | 13.198 | 296-1123-1-ND | 0,82000 € | Similar |
| SN74ALS08NSR | Texas Instruments | 1.242 | 296-31754-1-ND | 0,66824 € | Parametric Equivalent |



