
SN74ALS08DR | |
|---|---|
DigiKey Part Number | 296-1123-2-ND - Tape & Reel (TR) 296-1123-1-ND - Cut Tape (CT) 296-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS08DR Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59300 € | 5,93 € |
| 25 | 0,53480 € | 13,37 € |
| 100 | 0,47100 € | 47,10 € |
| 250 | 0,44048 € | 110,12 € |
| 500 | 0,42208 € | 211,04 € |
| 1.000 | 0,42206 € | 422,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39095 € | 977,38 € |
| 5.000 | 0,38132 € | 1.906,60 € |
| 7.500 | 0,37649 € | 2.823,67 € |
| 12.500 | 0,37115 € | 4.639,38 € |
| 17.500 | 0,36802 € | 6.440,35 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

